Panduit JN218-216-C

Panduit JN218-216-C Wire Joint, Nylon Insulated, Beveled, 22-14AWG, Clear
$ 0.517
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JN218-216-C.

element14 APAC

Datasheet1 page14 years ago

_legacy Avnet

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-53.33%

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Panduit JN418-212-C Wire Joint, Nylon Insulated, Beveled, 18-10AWG, Clear
TE Connectivity61060-1
PIDG Quick Disconnect Terminal 18-22AWG BrassClear RCP 18.64mm Pre-Tin Loose
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal 18-22AWG Brass Red F 21.84mm Electro Tin InsulKrimp™ T/R
InsulKrimp Snap Plug Receptacle, for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm
Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ T/R

Descriptions

Descriptions of Panduit JN218-216-C provided by its distributors.

Panduit JN218-216-C Wire Joint, Nylon Insulated, Beveled, 22-14AWG, Clear
Wire Joint, 22-16Awg, Crimp, Clear; Product Range:Jn Series; Termination:Crimp; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:2Mm²; Insulator Colour:Transparent; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit JN218-216-C
Wire Joint, Nylon Insulated, 2 No. 22 - 2 No. 16 American Wire Gauge (AWG), Large barrel, designed to accommodate from one to seven wires with just one crimp. Accommodates multiple wire sizes in varying combinations. Barrel of terminal internally beveled to provide quick and easy wire insertion. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JN218-216-C.