Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19003-0105

Quick Disconnect Terminal, 18-22AWG, Brass, Red, Female, 21.84mm, Tin Plated, InsulKrimp™, Reel
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19003-0105.

Molex

Technical Drawing1 page13 years ago
Technical Drawing0 pages0 years ago

element14

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+22.32%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Quick Disconnect Terminal, PVC (Polyvinylchloride), Tin, 22 to 18 AWG, Brass, Red
TE Connectivity61060-1
PIDG Quick Disconnect Terminal 18-22AWG BrassClear RCP 18.64mm Pre-Tin Loose
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
Molex Crimp Terminal, Insulated Flat Terminal, 19003 Series, Receptacle, 2.79 x 0.51mm Tab
TE Connectivity35653
TE Connectivity 35653 Closed End Splice 22 - 10 AWG 0.775 in. L Non-Insulated 1000 Loose Piece
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red

Descriptions

Descriptions of Molex 19003-0105 provided by its distributors.

Quick Disconnect Terminal, 18-22AWG, Brass, Red, Female, 21.84mm, Tin Plated, InsulKrimp™, Reel
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
Splice Terminal Brass Natural M/M 44.45mm Carton Automotive
.250 X .032 FEMALE FIQD CONT.;AA-2201C | Molex Incorporated 19003-0105
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Continuous Molded Strip, Tab 6.35 x 0.81mm, Salmon
Insulkrimp PVC Insulated QUICK DISCONNECT female 22-18 AWG
Cross Referenced to MOLEX - Part: MOL19003-0105
Terminals FREC-DSC 22-18 250X032 NYL RED
NON-FULL REEL 19003-0105 AA2201C 250 X 032 FEM
FEMALE DISCONNECT, 6.35X0.81MM, 22-18AWG;
FEMALE DISCONNECT, 6.35X0.81MM, 22-18AWG; Product Range:InsulKrimp 19003 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:22AWG; Wire

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190030105
  • 19003-0105.
  • 190030105
  • AA-2201-C
  • AA-2201C
  • AA2201C