Panduit JN418-212-C

Panduit JN418-212-C Wire Joint, Nylon Insulated, Beveled, 18-10AWG, Clear
$ 0.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JN418-212-C.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-03-29

Related Parts

Panduit JN218-216-M Wire Joint, Nylon Insulated, Beveled, 22-14AWG, Clear
Panduit JN218-216-C Wire Joint, Nylon Insulated, Beveled, 22-14AWG, Clear
TE Connectivity60894-1
Quick Disconnect Terminal 18-22AWG Brass Clear F 19.15mm Tin Loose
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
CONNECTOR BUTT NYLON (INSULATOR) 0.080 TIN 22-18 AWG 0.145 IN. (MAX.)
TE Connectivity / AMP8-61060-1
Quick Disconnect Terminal 18-22AWG Brass Transparent F 18.6mm Tin Loose

Descriptions

Descriptions of Panduit JN418-212-C provided by its distributors.

Panduit JN418-212-C Wire Joint, Nylon Insulated, Beveled, 18-10AWG, Clear
Panduit Pan-Term Wire Joint; (4) #18 - (2) #12; Clear; Nylon; 100 ct.
PANDUIT JN418-212-C Closed-End Crimp,Clear,0.930 in.,PK100
Panduit Sales Corp Wire JointNylonCma 6480-14750Pk100
Pan-Term Insulated Terminals WIRE JOINT 4#18-2#12
Wire Joint 12-18AWG Brass Natural 23.6mm Tin Bag
WIRE JOINT, 18-12AWG, CRIMP, CLEAR; Prod; WIRE JOINT, 18-12AWG, CRIMP, CLEAR; Product Range: JN Series; Termination: Crimp; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Insulator Colour: Transp
Wire Joint, Nylon Insulated, 4 No. 18 - 2 No. 12 American Wire Gauge (AWG), Large barrel, designed to accommodate from one to seven wires with just one crimp. Accommodates multiple wire sizes in varying combinations. Barrel of terminal internally beveled to provide quick and easy wire insertion. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JN418-212-C.
  • JN418-212C