Panduit HLM-15R8

Cable Accessories Strip Tie Nylon and Polyethylene Gray Roll
$ 16.209
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLM-15R8.

Master Electronics

Datasheet1 page18 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS

Related Parts

PanduitPLT1M-M8
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 gray bulk package.
PanduitPLT2S-C8
PANDUIT PLT2S-C8 Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Grey, 188 mm, 4.8 mm, 48 mm
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 slate/white stripe.
ABB ControlULNY 018-8-C
ADJUSTABLE LADDER-STYLE CABLE CLAMP, GRAY NYLON 6.6, 3.12"L, SELF-ADHESIVE MOU

Descriptions

Descriptions of Panduit HLM-15R8 provided by its distributors.

Cable Accessories Strip Tie Nylon and Polyethylene Gray Roll
Tak-Ty Hook & Loop Cable Tie, 15' Roll, .33" Width, Miniature, Gray Rohs Compliant: Yes |Panduit HLM-15R8
Cable Ties Hook & Loop Roll 15' L(4.6m) .33W
HOOK&LOOP STRIP GRAY 18LBS 15'
Hook And Loop Roll, 15 Feet Long (4.6 Meters), 0.33 Inch Wide (8.4 mm), Gray, can be cut to desired length, eliminating waste, adjustable, releasable, and reusable hundreds of times, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edges, complementary mounts available, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN