Panduit PLT1M-L8-10

Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 slate/white stripe.
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-L8-10.

Sager Electronics

Datasheet1 page15 years ago
Datasheet2 pages10 years ago

element14 APAC

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.29%

Supply Chain

Country of OriginMalaysia
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitPLT2M-M10
Panduit Pan-Ty Cable Tie; White; Nylon 6.6; Miniature; 8" Length; 2" Bundle Diameter; 1000 ct.
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 orange/white stripe.
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 blue/white stripe.
ABB ControlTC102
Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP
ABB ControlTC823-TB
Cable Tie Push Mount Mounting Base .438x.625",Nylon,1/4" Stud,PK1000

Descriptions

Descriptions of Panduit PLT1M-L8-10 provided by its distributors.

Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 slate/white stripe.
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Gray, White Stripe, Nylon 6/6, 18 lb Strength, 50 PK
Cable Tie, 4.0"l (102Mm), Miniature, Nyl Rohs Compliant: Yes |Panduit PLT1M-L8-10
CABLE TIE, SLATE/WHITE, 102MM, PK50; Cable Tie Material: Nylon (Polyamide); Cable Tie Colour: Slate / White Stripe; Cable Tie Length: 102mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 21mm; Minimum Loop Tensile Streng
Factory Standard Pack = 50: Cable Tie, 4 Inches (102 mm) Length, Miniature, Nylon, Slate/White Stripe. Nylon material for indoor use. Striped Pan-Ty Cable Ties available in 25 color combinations to match the universally accepted Even-Count Color Code. Each 50-piece package fits in the Pan-Pouch Kit or pocket pouch (sold separately).: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN