ABB Control ULNY 018-8-C

Adjustable Ladder-style Cable Clamp, Gray Nylon 6.6, 3.12"L, Self-adhesive Mou
$ 7.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control ULNY 018-8-C.

Newark

Datasheet1 page0 years ago
Datasheet1 page9 years ago

Master Electronics

Sager Electronics

Supply Chain

Introduction Date2015-09-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitPLT1M-M8
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 gray bulk package.
PanduitPLT2S-C8
PANDUIT PLT2S-C8 Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Grey, 188 mm, 4.8 mm, 48 mm
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 slate/white stripe.

Descriptions

Descriptions of ABB Control ULNY 018-8-C provided by its distributors.

ADJUSTABLE LADDER-STYLE CABLE CLAMP, GRAY NYLON 6.6, 3.12"L, SELF-ADHESIVE MOU
Cable Accessories Cable Tie Nylon 6/6 Gray
ABB Wire and Cable Management - ULNY-018-8-C - ULNY-018-8-C
Cable strap Temperature range: -40 ... 85 °C Colour: Grey Material: Polyamide 6.6 Bore hole ø: 2.79 mm
Thomas & Betts Cm Ulny0188C Cable Clamp 31In Gray
ABB ULNY-018-8-C 100/BAG, PK 100
EMB.AD.AJUS.21X30MM FAIS.D21MM
RS APAC
Cable Clamp, Nylon 6.6, Grey; Tipo De Abrazadera Para Cable:Abrazadera Para Cable De Montaje Roscado; Longitud Externa:-; Altura:-; Anchura Externa:1.18"; Diámetro Interno:-; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6) |Abb Thomas & Betts ULNY018-8-C

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULNY-018-8-C
  • ULNY018-8-C