Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT1M-M8

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 gray bulk package.
$ 0.063
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M8.

Master Electronics

Datasheet1 page13 years ago
Datasheet1 page21 years ago

Sager Electronics

Herman ProAV

Mouser

Inventory History

3 month trend:
+3.32%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT1.5M-M8
Cable Tie, 5.6L (142Mm), Miniature, Nylo Rohs Compliant: Yes |Panduit PLT1.5M-M8
PanduitPLT2M-M8
Pan-Ty locking tie miniature cross section 8.0 (203mm) length nylon 6.6 gray.
PanduitPLT1M-M14
Cable Tie, 3.9L (99mm), Mini, Nylon, Telephone Gry, PLT1M-M14, PK 1000
PanduitBT1M-M8
Dome-Top Barb Ty Cable Tie, Locking, 4.0", Miniature, Nylon 6.6, Gray Rohs Compliant: Yes
PanduitPLT1.5I-M8
Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 gray bulk package.
PanduitBT1.5I-M8
Dome-Top barb ty cable tie intermediate cross section 6.1 (155mm) length nylon 6.6 gray.

Descriptions

Descriptions of Panduit PLT1M-M8 provided by its distributors.

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 gray bulk package.
Cable Tie Temperature range: -40 ... 85 °C Colour: Grey Halogen-free: No Material: Polyamide 6.6 Releasable: No Tensile strength: 80 N
CABLE TIE; Cable Tie Length:99mm; Cable Tie Width:2.5mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :80N/m ; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:1.5mm; Cable Bundle Diameter Max:22mm
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Gray. Material Flammabiltiy Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT-1M-M8
  • PLT1M-M-8