Panduit PLT2S-C8

PANDUIT PLT2S-C8 Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Grey, 188 mm, 4.8 mm, 48 mm
$ 0.301
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-C8.

Sager Electronics

Datasheet1 page11 years ago
Datasheet1 page13 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-82.09%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2S-M8
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 gray bulk package.
PanduitPLT2S-C14
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 telephone gray.
PanduitBT2S-M8
Dome-Top barb ty cable tie standard cross section 8.0 (203mm) length nylon 6.6 gray.
HellermannTytonT18R9C2
HellermannTyton T18R9C2 Cable Tie, Standard, 3.94"L, 18lb, PA66, Natural, 100/Pkg, T-Series

Descriptions

Descriptions of Panduit PLT2S-C8 provided by its distributors.

PANDUIT PLT2S-C8 Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Grey, 188 mm, 4.8 mm, 48 mm
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Gray, Nylon 6/6, 50 lb Strength, 100 PK
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 gray standard package.
CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:188mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:48mm; Cable Tie Type:Standard; Product Range:Pan-Ty Series; Accessory 39C3926
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Gray. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN