Panduit H100X084H1T

Cable Accessories Heat Shrinkable Tubing Polyolefin White
$ 663.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H100X084H1T.

Sager Electronics

Datasheet2 pages14 years ago

Newark

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+11.46%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 6 W x .84in H, White
White, 1/2" diameter heat shrinkable polyolefin, 8-1 AWG.
Label Heat-Shrink; 3:1; 0.75 in. Wide; 0.13 in. (3.3mm) Max. O.D.; White
TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemRPS-22-18/2.0-9
TE CONNECTIVITY / RAYCHEM RPS-22-18/2.0-9 Wire Marker, RPS Thin Wall, 3:1, 1.07 mm, 3.18 mm

Descriptions

Descriptions of Panduit H100X084H1T provided by its distributors.

Cable Accessories Heat Shrinkable Tubing Polyolefin White
Panduit H100X084H1T Heat Shrink Label, 1" x 1/2", White, 1Roll/1000 Labels
Label, Shrink, 12.7X25.4Mm, Pk1000; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:Po (Polyolefin); Marker Colour:White; Marker Dimensions:-; I.d. Max:12.7Mm; I.d. Min:4.3Mm; Shrink Ratio:3:1; Product Range:- Rohs Compliant: Yes |Panduit H100X084H1T
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 1 Inch Wide x 0.84 Inch High, White, 1000 Pieces, 3-Inch Core, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN