Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit H000X084H1C

P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 6 W x .84in H, White
$ 101.983
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H000X084H1C.

Sager Electronics

Datasheet1 page15 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-93.75%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanTher H000X034H1C Heat Shrinkable Label Polyolefin White 96.00in. 1 Label LS8E/LS9 Printer
TE Connectivity / RaychemTC-CAPS-4001-9
Heat Shrink Boot, Semirigid, Flame Retardant, End Cap, 0.063 , 1.6 mm, White, 0.75 , 19.1 mm
P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 8 W x .25in H, White
TE Connectivity / RaychemVERSAFIT-1/4-9-SP
Heat Shrink Tubing, ST, Irradiated Modified Polyolefin, White, Thin, Spool
PanduitKP-HSTT2
Heat Shrink Tubing and Sleeves H/S Thin Kit .19-.50" Multicolor
TE Connectivity / RaychemVERSAFIT-1/8-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool

Descriptions

Descriptions of Panduit H000X084H1C provided by its distributors.

P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 6 W x .84in H, White
Label Cassette 0.170 in. Min OD 0.500 in. Max OD 8-1 AWG Heat Shrink Polyolefin White
Panduit H000X084H1C Heat Shrink Label Cassette, Non-Adhesive, 1/2" x 6', White
The portable printer continuous heat shrink labels in white are made of military-grade polyolefin. They measure 0.5 (12.7mm) diameter 6 (1.8m) length and 0.84 (21.3mm) width and have a wire range of 81 AWG. The fast-loading P1 label cassette include
LABEL, SHRINK, WHT, 21.34MM, 1.83M; Marker Type: Heat Shrinkable Sleeve; Legend: -; Marker Material: PO (Polyolefin); Marker Colour: White; Marker Dimensions: 21.34mm x 1.8m; I.D. Max: 12.7mm; I.D. Min: 4.318mm; Shrink Ratio: 3:
Heat-Shrink Wire Id Labels, Po, White, 21.34Mm W; Relación De Retracción:3:1; Diámetro Interior Mín.:4.318Mm; Diámetro Interno Máx.:12.7Mm; Marcador, Dimensiones:21.34Mm X 1.8M; Leyenda:Blank (No Legend); Color De Fondo:Blanco |Panduit H000X084H1C
LABEL, SHRINK, WHT, 21.34MM, 1.83M; Accessory Type:Shrink Label; For Use With:LS8EQ and LS9Q; Body Material:Polyolefin; Shrink Ratio:3:1; I.D. Min:4.32mm; I.D. Max:12.7mm; Background Colour:White; SVHC:No SVHC (20-Jun-2011); Cable Diameter Max:12.7mm; Cable Diameter Min:4.32mm; Colour:White; External Length / Height:1.83m; External Width:21.34mm; Material:Polyolefin
P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 0.84 Inch Wide x 6 Feet Long, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Meets print performance requirements of MIL-M-81531 and MIL-STD-202F Method 215A, Solution A, C, and D, Meets UL Standard 224 for flammability, Shrink ratio 3 to 1, Non-adhesive flattened heat shrinkable polyolefin for wire/cable identification.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN