Panduit H075X025H1T-B

Label Heat-Shrink; 3: 1; 0.75 in. Wide; 0.13 in. (3.3mm) Max. O.D.; White
$ 1,211.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H075X025H1T-B.

Master Electronics

Datasheet2 pages18 years ago

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Panduit H075X034H1T-B Heat Shrink Label, 0.75" x 3/16", White, 1Roll/5000 Labels
Panduit H075X044H1T-B Heat Shrink Label, 0.75" x 1/4", White, 1Roll/5000 Labels
P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 6 W x .84in H, White
TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemRPS-22-18/2.0-9
TE CONNECTIVITY / RAYCHEM RPS-22-18/2.0-9 Wire Marker, RPS Thin Wall, 3:1, 1.07 mm, 3.18 mm

Descriptions

Descriptions of Panduit H075X025H1T-B provided by its distributors.

Label Heat-Shrink; 3:1; 0.75 in. Wide; 0.13 in. (3.3mm) Max. O.D.; White
Thermtrans, Heatshrink Tubing, Mil Grade |Panduit H075X025H1T-B
Cable Accessories Heat Shrinkable Tubing Polyolefin White
Wire Labels & Markers ThermTrans H/S Tubing Mil Grade
Cable Markers Printable Heat Shrink Polyolefin White
Panduit Sales Corp TtHsTubing75inWx25inHWh2000Pc
Heat Shrink Label ST Polyolefin White
Panduit 0.75""X 0.25 (1/8"" DIA)
H075X025H1T-B Heat Shrink Label
The thermal transfer military grade heat-shrink label in white is single sided with a 1/8 (3.175mm) diameter and made of 31 flattened polyolefin. It is .75 (19.1mm) wide and .25 (6.4mm) high. The heat-shrink sleeve is designed to provide a clear rel
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 0.75 Inch Wide x 0.25 Inch High, White, 5000 Pieces, Bulk Roll, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN