Panduit H075X034H1T-B

Panduit H075X034H1T-B Heat Shrink Label, 0.75" x 3/16", White, 1Roll/5000 Labels
$ 1,594.225
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H075X034H1T-B.

Master Electronics

Datasheet1 page11 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Label Heat-Shrink; 3:1; 0.75 in. Wide; 0.13 in. (3.3mm) Max. O.D.; White
Panduit H075X044H1T-B Heat Shrink Label, 0.75" x 1/4", White, 1Roll/5000 Labels
P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 6 W x .84in H, White
TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemRPS-22-18/2.0-9
TE CONNECTIVITY / RAYCHEM RPS-22-18/2.0-9 Wire Marker, RPS Thin Wall, 3:1, 1.07 mm, 3.18 mm

Descriptions

Descriptions of Panduit H075X034H1T-B provided by its distributors.

Panduit H075X034H1T-B Heat Shrink Label, 0.75" x 3/16", White, 1Roll/5000 Labels
LABEL, HEAT SHRINK, 19.05MM X 8.6MM, WHT; Marker Type:Heat Shrinkable Sleeve, Thermal Transfer; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:19.05mm x 8.6mm; I.D. Max:-; I.D. Min:-RoHS Compliant: Yes
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 0.75 Inch Wide x 0.34 Inch High, White, 5000 Pieces, Bulk Roll, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN