Panduit GES99F-C0

Cable Accessories Continuous Roll Grommet Edging Polyethylene Black Roll
$ 48.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GES99F-C0.

Newark

Datasheet3 pages14 years ago

Sager Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-20.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Network Cable Wiring Accessories GROMMET EDGING 100' BLACK PE W/ADHESIVE
PanduitGEE144F-C0
Cable Accessories Continuous Roll Grommet Edging Polyethylene Black Roll
GROMMET EDGE, ADHSV, SOLID, 0.036 TO 0.062" PANEL, 100 FT., POLYETHYLENE, BLK
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity500030-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit GES99F-C0 provided by its distributors.

Cable Accessories Continuous Roll Grommet Edging Polyethylene Black Roll
SLOTTED GROMMET EDGING, .099"THICK X 100, WEATHER RESISTANT POLY, BLACK
Grommets & Bushings Grommet Edging Solid 100' Poly Black
Solid grommet edging (use one straight edges only) .099 thickness weather resistant polyethylene black.
Panduit Sales Corp Grom Edg Sld17inX19inBlk1Rl
Grommet Edging,0.099 Thick,Blk,100ft L
GROMMET STRIP, BLK, 1.6-2.5MM,30.48M
Grommet Strip, Blk, 1.6-2.5Mm,30.48M; Grommet Type:Solid Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:Pe (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:2.5Mm; Grommet Colour:Black; Product Range:-; Rohs Compliant: Yes |Panduit GES99F-C0
Grommet Edging, Solid 100 Feet, Weather Resistant Polyethylene, Natural, 0.17 Inch (4.3mm) Width, 0.19 Inch (4.7mm) Height, Panel Thickness Range is 0.062 to 0.099 Inches (1.6 to 2.5mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use product on straight edges.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN