Panduit GES62F-A-C0

Grommet Edge, Adhsv, Solid, 0.036 to 0.062" Panel, 100 Ft., Polyethylene, Blk
$ 46.963
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GES62F-A-C0.

Master Electronics

Datasheet3 pages14 years ago
Datasheet1 page18 years ago

TME

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.44%

Supply Chain

Country of OriginUS
Introduction Date2024-10-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitGEE36F-C0
Cable Accessories Continuous Roll Grommet Edging Polyethylene Black Roll
PanduitGES99F-C0
Cable Accessories Continuous Roll Grommet Edging Polyethylene Black Roll
Network Cable Wiring Accessories GROMMET EDGING 100' BLACK PE W/ADHESIVE
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
Alpha WireSW41 BK005
Cable Accessories Spiral Wrap Tubing Polyethylene Black
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool

Descriptions

Descriptions of Panduit GES62F-A-C0 provided by its distributors.

GROMMET EDGE, ADHSV, SOLID, 0.036 TO 0.062" PANEL, 100 FT., POLYETHYLENE, BLK
Grommet Strip, Blk, 0.9-1.6Mm,30.48M; Grommet Type:Solid Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:Pe (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:1.6Mm; Grommet Colour:Black; Product Range:-; Rohs Compliant: Yes |Panduit GES62F-A-C0
Grommet Edging, Solid 100 Feet, Adhesive Lined, Weather Resistant Polyethylene, Natural, 0.13 Inch (3.3mm) Width, 0.16 Inch (4.1mm) Height, Panel Thickness Range is 0.036 to 0.062 Inches (0.9 to 1.6mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use product on straight edges, Adhesive lined to ensure product stays in place.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN