Panduit GEE144F-C0

Cable Accessories Continuous Roll Grommet Edging Polyethylene Black Roll
$ 70.529
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GEE144F-C0.

Newark

Datasheet3 pages14 years ago

Sager Electronics

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.16%

Supply Chain

Country of OriginUS

Related Parts

Network Cable Wiring Accessories GROMMET EDGING 100' BLACK PE W/ADHESIVE
GROMMET EDGE, ADHSV, SOLID, 0.036 TO 0.062" PANEL, 100 FT., POLYETHYLENE, BLK
PanduitGES99F-C0
Cable Accessories Continuous Roll Grommet Edging Polyethylene Black Roll
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity500030-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit GEE144F-C0 provided by its distributors.

Cable Accessories Continuous Roll Grommet Edging Polyethylene Black Roll
Grommet Strip, Blk, 2.5-3.7Mm,30.48M; Grommet Type:Slotted Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:Pe (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:3.7Mm; Grommet Colour:Black; Product Range:- Rohs Compliant: Yes |Panduit GEE144F-C0
Grommet Edging, Slotted 100 Feet, Weather Resistant Polyethylene, Natural, 0.21 Inch (5.4mm) Width, 0.22 Inch (5.6mm) Height, Panel Thickness Range is 0.099 to 0.144 Inches (2.5 to 3.7mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use on irregularly shaped and round panel holes as well as straight paths to support a range of applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN