Panduit GEE99F-A-C0

Network Cable Wiring Accessories GROMMET EDGING 100' BLACK PE W/ADHESIVE
$ 75.988
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GEE99F-A-C0.

Master Electronics

Datasheet3 pages14 years ago
Datasheet1 page12 years ago

TME

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.02%

Supply Chain

Country of OriginUS
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitGES99F-C0
Cable Accessories Continuous Roll Grommet Edging Polyethylene Black Roll
PanduitGEE144F-C0
Cable Accessories Continuous Roll Grommet Edging Polyethylene Black Roll
Network Cable Wiring Accessories GROMMET EDGING 100' BLACK PE W/ADHESIVE
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity500030-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit GEE99F-A-C0 provided by its distributors.

Network Cable Wiring Accessories GROMMET EDGING 100' BLACK PE W/ADHESIVE
GROMMET STRIP, BLK, 1.6-2.5MM,30.48M; Grommet Type: Slotted Edging; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: PE (Polyethylene); Mounting Hole Dia: -; Panel Thickness Max: 2.5mm; Grommet Colour: Black; Pro
Grommet Edging, Polyethylene; Arandela, Tipo:Strip; Diámetro Del Agujero De Montaje.:-; Grosor Del Panel, Máx.:2.5Mm; Diámetro De Cable Max:-; Diámetro De Cable Min:-; Arandela, Material:Pe (Polyethylene); Arandela, Color:Black |Panduit GEE99F-A-C0
Grommet Edging, Slotted 100 Feet, Adhesive Lined, Weather Resistant Polyethylene, Natural, 0.17 Inch (4.3mm) Width, 0.19 Inch (4.7mm) Height, Panel Thickness Range is 0.062 to 0.099 Inches (1.6 to 2.5mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use on irregularly shaped and round panel holes as well as straight paths to support a range of applications, Adhesive lined to ensure product stays in place.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN