Panduit GEE36F-C0

Cable Accessories Continuous Roll Grommet Edging Polyethylene Black Roll
$ 56.146
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GEE36F-C0.

Sager Electronics

Datasheet1 page12 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

GROMMET EDGE, ADHSV, SOLID, 0.036 TO 0.062" PANEL, 100 FT., POLYETHYLENE, BLK
Network Cable Wiring Accessories GROMMET EDGING 100' BLACK PE W/ADHESIVE
PanduitGEE144F-C0
Cable Accessories Continuous Roll Grommet Edging Polyethylene Black Roll
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity500030-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit GEE36F-C0 provided by its distributors.

Cable Accessories Continuous Roll Grommet Edging Polyethylene Black Roll
GROMMET STRIP, BLK, 0.7-0.9MM,30.48M; Grommet Type:Strip; Panel Thickness Max:0.9mm; Grommet Material:PE (Polyethylene); Grommet Colour:Black; Accessory Type:Grommet Edging; Body Material:PE (Polyethylene); Colour:Black; External Height:3mm; External Width:2.7mm; Panel Thickness Min:0.7mm
Grommet Edging, Slotted 100 Feet, Weather Resistant Polyethylene, Natural, 0.11 Inch (2.7mm) Width, 0.12 Inch (3.0mm) Height, Panel Thickness Range is 0.026 to 0.036 Inches (0.7 to 0.9mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use on irregularly shaped and round panel holes as well as straight paths to support a range of applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN