Panduit FTD81-12-C

Panduit FTD81-12-C Covered Ferrule, Twin Wire, Polypropylene Insul, 12 AWG, Gray, 100Pcs
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FTD81-12-C.

IHS

Datasheet1 page6 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-43.16%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.81
$ 33.31
Stock
39,351
153
Authorized Distributors
6
3
Gender
Female
-
Wire/Cable Gauge
12 AWG
12 AWG
Mount
-
-
Termination
Crimp
Crimp
Insulation
Insulated
-
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Grey
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitFSD81-10-D
Panduit FSD81-10-D Covered Ferrule, Single Wire, Polypropylene Insul, 12AWG, Gray, 500Pcs
PanduitFSD81-12-C
Panduit FSD81-12-C Covered Ferrule, Single Wire, Polypropylene Insul, 12AWG, Gray, 100Pcs
TE Connectivity32588
PIDG 32588 Crimp Terminal 12 - 10 AWG Yellow 300V #8 Stud Nylon
Splice Terminal 10-12AWG Copper Yellow 28.8mm Tin InsulKrimp™ Bag
TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5)

Descriptions

Descriptions of Panduit FTD81-12-C provided by its distributors.

Panduit FTD81-12-C Covered Ferrule, Twin Wire, Polypropylene Insul, 12 AWG, Gray, 100Pcs
Panduit Pan-Term DIN Ferrule; #12 Twin Wire; Gray; Polypropylene - Funnel Entry; 100 ct.
Panduit FTD81-12-C Insulated Ferrule 12 AWG 2C Gray Copper/Tin-Plated Polypropylene 100 Pack
Terminal Block Accessory, 0.17in Max Cable Dia, Ferrule
Ferrules Terminal 12AWG Copper Gray 23mm Tin Bag
INSULATED FERRULE TWIN WIRE 12 AWG 0.47" PIN LENGTH GRAY DIN END SLEEVE
Panduit Sales Corp FerruleInsulTwin2X12Awg12MmGrypk100
INSULATED FERRULE TWIN WIRE Polypropylene 12mm Pin L
Ferrul, Insul, Twin, 2x12Awg, 12mm, Gry, PK100
Insulated Ferrule, twin wire, 12 AWG (4.
Ferrule End Sleeves 12AWG INSUL TWN GRY
50PC PKG - INSULATED FERRULE TWIN WIRE 12 AW
CONN FERRULE DIN TWO X 12AWG GRY
FERRULE INS TWIN 12AWG GR 21/32
FRRL-TRM|12AWG|DIN12MM|PP |GRY
Insulated Ferrule, Twin Wire, 12 American Wire Gauge (AWG) (4 millimeters squared), 0.47 Inch (12 mm) Pin Length, Gray DIN End Sleeve. Meets DIN standards for twin wire containment. Polypropylene insulation housing conforms to DIN color requirements. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications. Multiple pin lengths available for a variety of terminal blocks.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN