Panduit FTD80-13-TL

Panduit FTD80-13-TL Covered Ferrule, Twin Wire, Polypropylene Insul, 14 AWG, Blue, 250Pcs
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FTD80-13-TL.

IHS

Datasheet1 page6 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-74.02%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitFSD80-12-D
CONN FERRULE DIN 14AWG BLUE / Blue Wire Ferrule Connector DIN 14 AWG (2.50mm2) Single Wire
PanduitFSD80-8-D
Insulated Ferrule, single wire, 14 AWG (2.5mm), .31(8.0mm) pin length, blue DIN end sleeve
Panduit FTD80-10-TL Covered Ferrule, Twin Wire, Polypropylene Insul, 14 AWG, Blue, 250Pcs
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4" (M6)
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5)

Descriptions

Descriptions of Panduit FTD80-13-TL provided by its distributors.

Panduit FTD80-13-TL Covered Ferrule, Twin Wire, Polypropylene Insul, 14 AWG, Blue, 250Pcs
Panduit Pan-Term DIN Ferrule; #14 Twin Wire; Blue; Polypropylene - Funnel Entry; 250 ct.
Terminal Block Accessory, 0.15in Max Cable Dia, Ferrule
Panduit Sales Corp FerruleInsulTwin2X14Awg13MmBuPk250
Ferrules Terminal 14AWG Copper Blue 21.5mm Tin Bag
Terminals INS FERRULE TWN WIRE 14 AWG .51
Insulated Ferrule, twin wire, 14 AWG (2.
CONN FERRULE DIN TWO X 14AWG BLU
Insulated Ferrule, Twin Wire, 14 American Wire Gauge (AWG) (2.5 millimeters squared), 0.51 Inch (13.0 mm) Pin Length, Blue DIN End Sleeve. Meets DIN standards for twin wire containment. Polypropylene insulation housing conforms to DIN color requirements. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications. Multiple pin lengths available for a variety of terminal blocks.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTD80-13-TL.