Panduit FTD80-10-TL

Panduit FTD80-10-TL Covered Ferrule, Twin Wire, Polypropylene Insul, 14 AWG, Blue, 250Pcs
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FTD80-10-TL.

IHS

Datasheet1 page6 years ago

Electro Sonic

TME

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-59.90%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitFSD80-12-D
CONN FERRULE DIN 14AWG BLUE / Blue Wire Ferrule Connector DIN 14 AWG (2.50mm2) Single Wire
PanduitFSD80-8-D
Insulated Ferrule, single wire, 14 AWG (2.5mm), .31(8.0mm) pin length, blue DIN end sleeve
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4" (M6)
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5)
TE Connectivity8-36160-1
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 10, STRAIGHT, CLOSED BARREL | TE Connectivity 8-36160-1

Descriptions

Descriptions of Panduit FTD80-10-TL provided by its distributors.

Panduit FTD80-10-TL Covered Ferrule, Twin Wire, Polypropylene Insul, 14 AWG, Blue, 250Pcs
Polypropylene insulated ferrules twin wire blue DIN color end sleeve 14 AWG (2.5mm) 0.39(10.0mm) pin length.
Terminal Block Accessory, 0.15in Max Cable Dia, Ferrule
Ferrules Terminal 14AWG Copper Blue 18.5mm Tin Bag
Panduit Sales Corp FerruleInsulTwin2X14Awg10MmBuPk250
Pan-Term FTD80-10-TL Twin wire ferrule,
Ferrule End Sleeves 14AWG INSUL TWN BLU
Ferrule,14 AWG,PP,9/16in.,PK250
CONN FERRULE DIN TWO X 14AWG BLU
FRRL-TRM|14AWG|DIN10MM|PP |BLU
Insulated Ferrule, Twin Wire, 14 American Wire Gauge (AWG) (2.5 millimeters squared), 0.39 Inch (10 mm) Pin Length, Blue DIN End Sleeve. Meets DIN standards for twin wire containment. Polypropylene insulation housing conforms to DIN color requirements. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications. Multiple pin lengths available for a variety of terminal blocks.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN