Panduit FSD72-8-D

Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD72-8-D.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
+40.60%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitFSD72-6-D
Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule
TE Connectivity2-323915-2
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin T/R
PanduitFSD76-8-D
Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
PanduitFSD73-6-D
Polypropylene insulated ferrules single wire yellow DIN end sleeve 24 AWG (0.25mm
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"", 26 AWG"
TE Connectivity35653
TE Connectivity 35653 Closed End Splice 22 - 10 AWG 0.775 in. L Non-Insulated 1000 Loose Piece

Descriptions

Descriptions of Panduit FSD72-8-D provided by its distributors.

Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule
Ferrules Terminal 26AWG Copper Gray PIN 12.5mm Tin Bag
Panduit Sales Corp FerruleInsul26Awg105MmlongGy500
PANDUIT FSD72-8-D Ferrule,26 AWG,PP,15/32in.,PK500
Insulated Ferrule Polypropylene Copper Tin-Plated
Insulated Ferrule, single wire, 26 AWG (
Panduit FERRULE POLYPROPYLENE INSULATED
Pan-Term FSD72-8-D Covered single wire
Ferrule End Sleeves PANDUIT PRODUCT
FERRULE INS VNL AWG26 GY 15/32"
The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) 26 (0.14 mm) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2
Insulated Ferrule, Single Wire, 26 American Wire Gauge (AWG) (0.14 Millimeters Squared), 0.31 Inch (8 mm) Pin Length With Gray DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN