Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FSD76-8-D

Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD76-8-D.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-16.11%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Insulated ferrules on strip single wire white DIN end sleeve 20 AWG (0.50mm
TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989
InsulKrimp Snap Receptacle, for 22-18 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Carton
Quick Disconnect, Female, for (0.50-1.00mm²) 18-20 AWG Wire, Accepts 6.35 x 0.81mm Tab
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose

Descriptions

Descriptions of Panduit FSD76-8-D provided by its distributors.

Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
Panduit FSD76-8-D Covered Ferrule, Single Wire, Polypropylene Insul, 18AWG, Gray, 500Pcs
Terminal Block Accessory, 0.11in Max Cable Dia, Ferrule
Ferrules Terminal 20AWG Copper Gray PIN 14mm Tin Bag
Panduit Sales Corp Ferrule Terminal
PANDUIT FSD76-8-D Ferrule,18 AWG,PP,15/32in.,PK500
Pan-Term FSD76-8-D Single wire ferrule,
Ferrule End Sleeves 20AWG INSUL GREY
FERRULE INS VNL AWG20 GY 15/32"
FRRL-TRM|20AWG|DIN08MM|PP |GRY
The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) 18 (0.75 mm) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2
Insulated Ferrule, Single Wire, 20 American Wire Gauge (AWG) (0.75 Millimeters Squared), 0.31 Inch (8 mm) Pin Length With Gray DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSD-76-8-D
  • FSD76-8-D.