Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-323915-2

PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin T/R
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-323915-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.67%

CAD Models

Download TE Connectivity 2-323915-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity52924
TERMINAL SPRING SPADE, SHORT, 26-22 AWG, 6, STRAINT CLOSED BARREL, PIDG SERIES
TE Connectivity329951
PIDG Ring Tongue Terminal 22-26AWG 15.62mm 3.55mm Tin Loose Piece
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 2 (M2), Length 18.00mm, Red, Carton
Snap Spade Tongue Terminal 18-22AWG Copper Red 23.3mm Electro Tin Avikrimp™ Bag
Molex Circular Insulated Terminal, 19070 Series, 1-2 (M2) Bolt, 2.39mm Inner Dia

Descriptions

Descriptions of TE Connectivity 2-323915-2 provided by its distributors.

PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin T/R
Pre-insulated Diamond Grip Ring Terminal
2-323915-2, TE CONNECTIVITY/AMP BRAND
Ring and Spade Tongue Terminals
CONN RING CIRC 22-26AWG #6 CRIMP
Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:22Awg; Conductor Area Csa:0.41Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 2-323915-2.
TERMINAL,PIDG R 26-22 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 26 – 22 AWG Wire Size: .1 – .41 mm² Wire Size: 202 – 810 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 26 – 22 AWG .1 – .41 mm² 202 – 810 CMA | Pidg Ring Tongue Terminal | Part Number: 2-323915-2 | Internal Number: 2-323915-2 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-323915-2.