Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FSD73-6-D

Polypropylene insulated ferrules single wire yellow DIN end sleeve 24 AWG (0.25mm
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD73-6-D.

IHS

Datasheet3 pages6 years ago

Sager Electronics

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+194%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Quick Disconnect Terminal, Nylon (Polyamide), Tin, 26 to 24 AWG, Brass, Yellow, Crimp
Quick Disconnect Terminal 24-26AWG Brass Yellow F 21.84mm Electro Tin InsulKrimp™ Bag
Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.81mm Electro Tin InsulKrimp™ Bag
PanduitFSD76-8-D
Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
PanduitFSD72-6-D
Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule
Terminal Block Accessory, 0.11in Max Cable Dia, Ferrule

Descriptions

Descriptions of Panduit FSD73-6-D provided by its distributors.

Polypropylene insulated ferrules single wire yellow DIN end sleeve 24 AWG (0.25mm
Ferrules Terminal 24AWG Copper Yellow PIN 10.5mm Tin Bag
Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule
Panduit Sales Corp FerruleInsul24Awg6MmpinYlPk500
Ferrule, 24 AWG, PP, Yellow, 3/8in., PK500
INSULATED FERRULE 24AWG .24" PIN LENGTH YEL DIN
Pan-Term FSD73-6-D Single wire ferrules
Terminals FRRL TRM 24AWG DIN06MM PP YEL
PANDUIT INSULATED FERRULES SINGLE WIRE END S
Insulated Ferrule, Single Wire, 24 American Wire Gauge (AWG) (0.25 Millimeters Squared), 0.24 Inch (6 mm) Pin Length With Yellow DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSD73-6-D.