Panduit F1.5X4LG6

Wire Ducting & Raceways Slotted Duct PVC 1.5X4X6'LGray
$ 9.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1.5X4LG6.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+288%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitG1.5X4LG6
Wire Ducting & Raceways G 1.5X4 LTGRY EA sold per foot
PanduitG1.5X3LG6
Wire Ducting & Raceways TYPE G 1.5 X 3.0 sold per foot
PanduitF1.5X3LG6
Wire Ducting & Raceways Slotted Duct PVC 1.5X3X6'LGray
ABB ControlTY15X4WPG6
Duct, Gray Wide Slot; 1.5" x 4"; price per 6 ft piece; optional cover available
ABB ControlTY15CPG6
Gray Narrow Slot Duct (sold in 6 foot lengths) price per 6 ft
HellermannTyton181-23007
Wire Ducting & Raceways SL2X3 GRY PVC DUCT BULK

Descriptions

Descriptions of Panduit F1.5X4LG6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1.5X4X6'LGray
Panduit Narrow Slot Duct; 1.75" Width; 4.10" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit Narrow Slotted Duct, PVC, 1.5" X4" X 6' Panduct® type F narrow slot wiring duct, 1.5" W x 4" H, 6' length, PVC, light gray.
Wiring Duct, Slotted, 4.1"h X 1.75"w X 6Ft, Grey; Raceway/Duct Color:Grey; Altura Externa:4.1"; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:Serie Type F; Anchura Externa:1.75"; Longitud:6Ft |Panduit F1.5X4LG6
Slotted Duct, Polyvinyl Chloride, 1.5 Inches x 4 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN