Descriptions of Panduit G1.5X3LG6 provided by its distributors.
Wire Ducting & Raceways TYPE G 1.5 X 3.0 sold per foot
Panduit Wide Slot Duct; 1.75" Width; 3.12" Height; Light Gray; 6 ft. Length; w/out Cover
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride Light Gray
Panduit G1.5X3LG6 Wide Slot Wiring Duct, No Cover, PVC, 1.75"x3.12"x6', Lt Gray
Panduct type G wide slot wiring duct 1.5 W x 3 H 6 length PVC light gray.
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
TYPE F SLOTTED DUCT, PVC, 1.5" X 3" X 6, NO COVER, PANDUCT PANELMAX SERIES
Duct Wiring; PVC; Wide Slot; Flush; 1.5 in. x 3 in. x 6 ft.; Lt Gray
Cable Wiring Ducts or Accessories TYPE G 1.5 X 3.0 6 FOOT SECTION
Wide Finger Light Gray PVC 1.5" x 3 " x 6 " Slotted Wiring Duct
WIRE DUCT SLOTTED SCREW 24" GRAY
Slotted Duct,1.5"x3",Light Gray,PVC
Panduit Sales Corp Plstc Duct P/Ft
Slotted Duct, PVC,1.5X3X6,LGRY
Raceway Duct, Pvc, 79.2Mm X 44.4Mm, Grey; External Height - Metric:79.2Mm; External Width - Metric:44.5Mm; Length - Metric:1.83M; External Height - Imperial:3.12"; External Width - Imperial:1.75"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit G1.5X3LG6
Slotted Duct, Polyvinyl Chloride, 1.5 Inches x 3 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.