HellermannTyton 181-23007

Wire Ducting & Raceways SL2X3 GRY PVC DUCT BULK
$ 4.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 181-23007.

Electro Sonic

Datasheet3 pages0 years ago
Datasheet2 pages11 years ago
Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+62.55%

Related Parts

HellermannTyton181-15304
Slotted Wall Wiring Duct, 1.5" x 3", Non-Adhesive, PVC, Gray, 120ft/Carton
HellermannTyton181-22024
Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK
HellermannTyton181-22008
Wire Ducting & Raceways SD2X2 GRY PVC DUCT BULK
PanduitG2X3LG6
Wire Ducting & Raceways TYPE G LT GRAY EA sold per foot
PanduitF2X3LG6
Wire Ducting & Raceways 6' TYPE F 2 X3 Sold per foot
PanduitF1.5X3LG6
Wire Ducting & Raceways Slotted Duct PVC 1.5X3X6'LGray

Descriptions

Descriptions of HellermannTyton 181-23007 provided by its distributors.

Wire Ducting & Raceways SL2X3 GRY PVC DUCT BULK
RACEWAY DUCT, 77.9MM, 50.8MM, 1.83 M; Available until stocks are exhausted
Slotted Wall Wiring Duct, 2 inch x 3 inch, Non-Adhesive, PVC, Gray, 120ft/Carton-Note:Price is for 120 Units
Wiring Ducts, Slotted Rectangular Screw, PVC, Gray, Carton
WIRE DUCT SLOTTED SCREW 6' GRAY
Slotted Wall Wiring Duct, 2in. X 3in.,
Hellermann Tyton 181-23007 Wiring Duct Brand: Hellermann Tyton. Part Number: 181-23007. HellermannTyton Wiring Duct, Type SL2X3, Series: Pro-Duct SL, 2 in Width, 6 ft Length, 0.1 in Thickness, Slotted Wall Slot, 2.6 in Slot, Threaded Mount, No Adhesive Backed, PVC, Gray. Additional Description: TYTO-181-23007 SLOTTED WALL WIRING DUCT, 2 X 3, NON-ADHESIVE, PVC, GRAY, 120FT/CARTON GRAY 120FT/CARTON DUCT BULK PKG. Catalog Description: HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and T’s...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton