Panduit G1.5X4LG6

Wire Ducting & Raceways G 1.5X4 LTGRY EA sold per foot
$ 9.413
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1.5X4LG6.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.02%

Supply Chain

Country of OriginUS

Related Parts

PanduitG1.5X3LG6
Wire Ducting & Raceways TYPE G 1.5 X 3.0 sold per foot
PanduitD1.5X3LG6
Panduct flush cover type D round hole wiring duct 1.5 W x 3 H 6 length PVC light gray.
PanduitG2X3LG6
Wire Ducting & Raceways TYPE G LT GRAY EA sold per foot

Descriptions

Descriptions of Panduit G1.5X4LG6 provided by its distributors.

Wire Ducting & Raceways G 1.5X4 LTGRY EA sold per foot
Type G Wide Slotted Wiring Duct; Raceway/Duct Color:Grey; Altura Externa:104.1Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:Serie Type G; Anchura Externa:44.5Mm; Color:Light Gray; Longitud:6Ft |Panduit G1.5X4LG6
Slotted Duct, Polyvinyl Chloride, 1.5 Inches x 4 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN