Panduit F1.5X3LG6

Wire Ducting & Raceways Slotted Duct PVC 1.5X3X6'LGray
$ 8.014
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1.5X3LG6.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page10 years ago

Electro Sonic

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+224%

Supply Chain

Country of OriginUS

Related Parts

PanduitG1.5X3LG6
Wire Ducting & Raceways TYPE G 1.5 X 3.0 sold per foot
PanduitD1.5X3LG6
Panduct flush cover type D round hole wiring duct 1.5 W x 3 H 6 length PVC light gray.
Solid Wall Raceway Used In Non-Plenum Applications Rohs Compliant: Yes |Panduit FS1.5X3LG6NM
ABB ControlTY15CPG6
Gray Narrow Slot Duct (sold in 6 foot lengths) price per 6 ft
HellermannTyton181-23007
Wire Ducting & Raceways SL2X3 GRY PVC DUCT BULK
HellermannTyton181-15304
Slotted Wall Wiring Duct, 1.5" x 3", Non-Adhesive, PVC, Gray, 120ft/Carton

Descriptions

Descriptions of Panduit F1.5X3LG6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1.5X3X6'LGray
Panduit Narrow Slot Duct; 1.75" Width; 3.12" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit Narrow Slotted Duct, PVC, 1.53 X 6' Panduct® type F narrow slot wiring duct, 1.5 W x 3 H, 6' length, PVC, light gray.
The Panduct type F narrow slot wiring duct has a nominal duct size of 1.5W x 3H (38.1mm x 76.2mm) and is 6 long. It is light gray and made of PVC.
Duct, Slotted F Type, 1.75" W X 3.12", Pvc; Raceway/Duct Color:Grey; Altura Externa:79.2Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:-; Anchura Externa:44.5Mm |Panduit F1.5X3LG6
Slotted Duct, Polyvinyl Chloride, 1.5 Inches x 3 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN