Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 181-15304

Slotted Wall Wiring Duct, 1.5" x 3", Non-Adhesive, PVC, Gray, 120ft/Carton
$ 4.099
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 181-15304.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page14 years ago

Master Electronics

Inventory History

3 month trend:
+0.31%

Related Parts

HellermannTyton181-15207
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride Gray Carton
HellermannTyton181-15512
Wire Ducting & Raceways SL1.5X1.5 W/ADH GRY PVC DUCT
HellermannTyton181-15509
Wire Ducting & Raceways SL1.5X1.5 GRY PVC DUCT BULK
ABB ControlTY1X3WPG6
Gray Wide Slot Duct 1 x 3 (sold in 6 foot lengths) price per 6 ft
PanduitG1X3LG6
Wire Ducting & Raceways TYPE G 1.0 X 3.0 sold per foot
PanduitF1X3LG6
Wire Ducting & Raceways Slotted Duct PVC 1X3X6'Lgray per ft

Descriptions

Descriptions of HellermannTyton 181-15304 provided by its distributors.

Slotted Wall Wiring Duct, 1.5" x 3", Non-Adhesive, PVC, Gray, 120ft/Carton
WIRE DUCT SLOTTED SCREW 6' GRAY
Slotted Wall Wiring Duct, 1.5in. X 3in.,
Hellermann Tyton 181-15304 Wiring Duct Brand: Hellermann Tyton. Part Number: 181-15304. HellermannTyton Wiring Duct, Type SL1.5X3, Series: Pro-Duct SL, 1-1/2 in Width, 6 ft Length, 0.1 in Thickness, Slotted Wall Slot, 2.6 in Slot, Threaded Mount, No Adhesive Backed, PVC, Gray. Additional Description: TYTO-181-15304 SLOTTED WALL WIRING DUCT, 1.5 X 3, NON-ADHESIVE, PVC, GRAY, 120FT/CARTON GRAY 120FT/CARTON 181-15304. Catalog Description: HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and T’s...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton