Panduit D1.5X3LG6

Panduct flush cover type D round hole wiring duct 1.5 W x 3 H 6 length PVC light gray.
$ 9.056
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit D1.5X3LG6.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-61.18%

Supply Chain

Country of OriginUS

Related Parts

PanduitG1.5X3LG6
Wire Ducting & Raceways TYPE G 1.5 X 3.0 sold per foot
PanduitD2X3LG6
Wiring Ducts Round Hole Rectangular without Cover Screw Polyvinyl Chloride Light Gray
PanduitG1.5X4LG6
Wire Ducting & Raceways G 1.5X4 LTGRY EA sold per foot

Descriptions

Descriptions of Panduit D1.5X3LG6 provided by its distributors.

Panduct flush cover type D round hole wiring duct 1.5 W x 3 H 6 length PVC light gray.
Wiring Ducts Round Hole Rectangular with Cover Screw Polyvinyl Chloride Light Gray
Wire Ducting & Raceways PRICED PER FOOT
Base Wiring Duct, Type D, Round Hole, 1.5" x 3" x 1' (6-Pack), Light Gray
Round Hole Duct, Pvc,1.5X3X6,lgray Rohs Compliant: Yes |Panduit D1.5X3LG6
Duct Wiring; PVC; Round Hole; Flush; 1.5 x 3 in.; Lt Gray
Panduit Sales Corp Round Hole Duct Pvc 15X3X6ftLg6Ft
ROUND HOLE DUCT, TYPE D, PVC,1.5 X 3 X 6', LGRAY
Panduct D1.5X3LG6 Base Wiring Duct
Round Hole Duct PVC1.5X3X6'LGray
Round Hole Duct PVC1.5X3X6LGray
Round Hole Duct, 1.5 Inches x 3 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperatures up to 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Provided with mounting holes, Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN