TE Connectivity 41333

Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41333.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-26.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
TE Connectivity60772-2
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Automotive Reel
6.00mm Tab Wire-to-Wire Terminal, Female, One-Piece Type, Wire Range AVS , Unplated
Quick Disconnect Terminal 18-22AWG F 14.3mm 8.1mm Tin Krimptite™ Loose Piece
Quick Disconnect Terminal, 14-22AWG, Brass Alloy, Female, 15.9mm, Tin, T/R

Descriptions

Descriptions of TE Connectivity 41333 provided by its distributors.

Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M5 STUD SIZE, 18 - 14 AWG
TE Connectivity round terminal Bare terminal, M5bolt, 5mmInner ring diameter, Maximum wire gauge2mm²
Uninsulated ring cable lug, 0.8-2.0 mm², AWG 18 to 14, 5 mm, metal
Ring Terminal 14-18AWG #10 Stud Tin T/R
Ring Tongue, 5 Mm, 10, 14Awg; |Te Connectivity Amp 41333
TERMINAL AMP 41333 RING AWG 18-14 ROHS
Insulated Terminals RING IS 18-14 .020
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE, #10, CRIMP; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Product Range: AMPLIVAR Series; Insulator Colour: -; Insulator Materia
RING 18-14 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Wire Size: 1624 – 4106 CMA Stud Size: #10 Closed Ring Tongue Terminal 18 – 14 AWG .8 – 2 mm² 1624 – 4106 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty