Panduit DNF18-188-M

Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Box
$ 0.404
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-188-M.

IHS

Datasheet1 page8 years ago

JRH Electronics

Mouser

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TERMINAL, FEMALE DISCONNECT, VINYL INSULATED BUTTED SEAM 22-18AWG, 71F-250-32-P
Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Bottle
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity640903-2
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip

Descriptions

Descriptions of Panduit DNF18-188-M provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Box
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red nylon housing. It has a tab size of 0.187 x 0.020 (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.76 (19.3 mm) l
Terminal, Female Disconnect, 0.187In Red; Product Range:Dnf Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75Mm X 0.51Mm; Tab Size - Imperial:0.187" X 0.02"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF18-188-M
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 194 Degrees Fahrenheit (90 Degrees Celsius). UL and CSA rated up to 300 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN