Panduit DV18-188B-CY

Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Bottle
$ 0.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DV18-188B-CY.

IHS

Datasheet1 page14 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.89
$ 0.407
$ 0.407
Stock
600
17,004
17,004
Authorized Distributors
3
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Box
TERMINAL, FEMALE DISCONNECT, VINYL INSULATED BUTTED SEAM 22-18AWG, 71F-250-32-P
Female Disconnect, .110 x .020" Tab Size, 22-18 AWG, Red Nylon Housing | Panduit DNF18-111-M.
Quick Connect Terminal 0.250" (6.35mm) Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Quick Disconnect Terminal 18-22AWG Brass Red F 20.57mm Tin Bottle
Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm

Descriptions

Descriptions of Panduit DV18-188B-CY provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Bottle
TERMINAL, FEMALE DISCONNECT, 4.8MM, RED; Connector Type:Female Disconnect; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:4.75 x 0.51mm; Wire Size (AWG):22-18; Contact Material:Brass; Contact Plating:Tin
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187 x 0.02 (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.76 (19.3 mm) long and 0
Terminal, Female Disconnect, 4.8Mm, Red; Product Range:Dv Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75Mm X 0.51Mm; Tab Size - Imperial:0.187" X 0.02"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DV18-188B-CY
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-0, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN