Panduit DNF14-250FIB-3K

Quick Disconnect Terminal, Disco-Lok DNF-FIB, Female Quick Disconnect, 6.35mm x 0.81mm
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF14-250FIB-3K.

TME

Datasheet1 page0 years ago

Electro Sonic

Farnell

_legacy Avnet

Inventory History

3 month trend:
-76.57%

Alternate Parts

Price @ 1000
$ 0.43
$ 0.411
$ 0.411
Stock
247,874
648,600
648,600
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Female Disconnect, Nylon Fully Insulated Rohs Compliant: Yes |Panduit DNF14-206FIB-3K
Quick Disconnect Terminal 14-16AWG F 16.38mm 9.91mm Tin Strip
Panduit DPF14-250FIB-3K Female Disconnect, Nylon Insul, 600V, 16-14AWG, Blue, Reel/3000Pcs
Quick Disconnect Terminal 14-16AWG Brass Blue F 15.75mm Electro Tin Avikrimp™ T/R
Quick Disconnect Terminal 14-16AWG Brass Blue F 15.75mm Electro Tin Avikrimp™ T/R
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG

Descriptions

Descriptions of Panduit DNF14-250FIB-3K provided by its distributors.

Quick Disconnect Terminal, Disco-Lok DNF-FIB, Female Quick Disconnect, 6.35mm x 0.81mm
TERMINAL, DISCO FEMALE NYLON, BLUE,FULLY INSULATED, 14-16AWG, .250 X 0.32 IN TAB
Panduit DNF14-250FIB-3K Female Disconnect, Nylon Insul, 600V, 16-14AWG, Blue, Reel/3000Pcs
Female Disconnect, Nylon Fully Insulated, 16 - 14 American Wire Gauge (AWG), 0.250 x 0.032 Tab Size, Funnel Entry on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Disconnects available in common industry tab sizes. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF14-250-FIB-3K
  • DNF14-250FIB-3K.