Panduit DPF14-250FIB-3K

Panduit DPF14-250FIB-3K Female Disconnect, Nylon Insul, 600V, 16-14AWG, Blue, Reel/3000Pcs
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DPF14-250FIB-3K.

IHS

Datasheet1 page0 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Quick Disconnect Terminal, Disco-Lok DNF-FIB, Female Quick Disconnect, 6.35mm x 0.81mm
Female Disconnect, Nylon Fully Insulated Rohs Compliant: Yes |Panduit DNF14-206FIB-3K
Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin InsulKrimp™ Bag
Quick Disconnect Terminal 14-16AWG Brass Blue F 15.75mm Electro Tin Avikrimp™ T/R
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Box, Tab 6.35 x 0.81mm

Descriptions

Descriptions of Panduit DPF14-250FIB-3K provided by its distributors.

Panduit DPF14-250FIB-3K Female Disconnect, Nylon Insul, 600V, 16-14AWG, Blue, Reel/3000Pcs
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.84 (21.3 mm) l
Female Quick Disconnect, 16Awg-14Awg; Product Range:Reel Smart Discogrip Dpf-Fib; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.3Mm X 0.8Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg Rohs Compliant: Yes |Panduit DPF14-250FIB-3K
Female Disconnect, Premium Nylon Fully Insulated, 16 - 14 American Wire Gauge (AWG), 0.250 x 0.032 Tab Size on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Premium nylon insulation retains its shape when crimped and provides a tight grip around the wire insulation for maximum strain relief. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN