Panduit DNF14-206FIB-M

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin Box
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF14-206FIB-M.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+3.70%

Alternate Parts

Price @ 1000
$ 0.422
$ 0.41
$ 0.41
Stock
18,471
73,986
73,986
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Quick Disconnect Terminal, Disco-Lok DNF-FIB, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 14-16AWG Copper Blue F 21.3mm Tin Box
Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin InsulKrimp™ Bag
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Box, Tab 4.75 x 0.81mm
Quick Disconnect Terminal 14-16AWG Brass Blue F 15.75mm Electro Tin Avikrimp™ T/R

Descriptions

Descriptions of Panduit DNF14-206FIB-M provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin Box
Quick Disconnect Terminal, Pan-Term DNF-FIB, Female Quick Disconnect, 5.2mm x 0.5mm, 4.7 x 0.5mm
Disconnect Female; Brass Insulated; 600V; 16 to 14 AWG; 0.187/0.205 x 0.020 in.
Female Disconnect, nylon fully insulated, 16, DNF14-206FIB-M, PK 1000
Panduit Sales Corp DiscFBlny205/187X02in16-14Awg1000
FEMALE DISCONNECT NYLON FULLY INSULATED 16-14 AWG BLUE
Terminals FEM DISC NYL INSUL 16-14AWG .78X.31
Pan-Term DNF14-206FIB-M Disconnect, Blu
FEMALE QUICK DISCONNECT, 16AWG-14AWG;
PANDUIT DISC NYLON FULLY-INSUL.
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue nylon housing. It has a tab size of 0.205/0.187 x 0.020 (5.2/4.7 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.78 (
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF-14-206-FIB-M