Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit DPF14-250FIB-M

Quick Disconnect Terminal 14-16AWG Copper Blue Female 21.3mm Tin Plated Box
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DPF14-250FIB-M.

element14 APAC

Datasheet1 page0 years ago

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.25%

Alternate Parts

Price @ 1000
$ 0.382
$ 1.238
Stock
46,125
32,446
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Quick Disconnect Terminal, Disco-Lok DNF-FIB, Female Quick Disconnect, 6.35mm x 0.81mm
Female Disconnect, Nylon Fully Insulated Rohs Compliant: Yes |Panduit DNF14-206FIB-3K
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Tin InsulKrimp™ Bag
Quick Disconnect Terminal, 1.3 to 2mm2, Nylon (Polyamide), Tin, 14 to 16 AWG, Brass, Blue
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Box, Tab 4.75 x 0.81mm, Carton

Descriptions

Descriptions of Panduit DPF14-250FIB-M provided by its distributors.

Quick Disconnect Terminal 14-16AWG Copper Blue Female 21.3mm Tin Plated Box
Female Disconnect, 6.35Mm, 16-14Awg, Blu; Product Range:Dpf-Fib Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DPF14-250FIB-M
The vibration resistant DiscoGrip female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.8
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Premium nylon insulation retains its shape when crimped and provides a tight grip around the wire insulation for maximum strain relief. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPF14-250FIB-M.