Panduit CLTS35F-C

Non-Heat Shrink Tubing and Sleeves Corr. Loom Tub Solid .31" (7.9mm)
$ 56.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLTS35F-C.

Master Electronics

Datasheet1 page0 years ago

Sager Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-16.67%

Supply Chain

Country of OriginUS
Introduction Date2023-09-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitHLT3I-X0
Panduit HLT3I-X0 Cable Tie, Hook and Loop, Tak-Ty Hook, Nylon/Polyethylene, Black, 10/Pack
PanduitCLT25F-C20
Panduit CLT25F-C20 Corrugated Tubing, Slit Wall, .25" DN x 100'L, Black, 1/Roll
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity500030-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit CLTS35F-C provided by its distributors.

Non-Heat Shrink Tubing and Sleeves Corr. Loom Tub Solid .31" (7.9mm)
Solid Corrugated Loom, 8.88Mm, Pe, 30.5M; Sleeving/Tubing Type:Solid Corrugated Loom; Sleeving Material:Pe (Polyethylene); Sleeving Colour:Black; Internal Diameter:8.88Mm; Length - Metric:30.5M; Length - Imperial:100Ft Rohs Compliant: Yes |Panduit CLTS35F-C
Corrugated Loom Tubing Solid, 0.31 Inch (7.9 mm) x 100 Feet (30.5 Meters), Black. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLTS35-F-C