Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CLT25F-C20

Panduit CLT25F-C20 Loom Tubing 0.39 in. OD x 100-ft L Slit Corrugated Polyethylene Black

$ 50.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT25F-C20.

Master Electronics

Datasheet3 pages15 years ago

Electro Sonic

TME

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-4.83%

Supply Chain

Country of OriginUS
Introduction Date2017-01-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitCLT35F-C20
Non-Heat Shrink Tubing and Sleeves Corr. Loom Tub Slit .31" (7.9mm) 100ft
PanduitCLT38F-C20
Panduit CLT38F-C20 Loom Tubing 0.56 in. OD x 100-ft L Slit Corrugated Polyethylene Black
PanduitCLTS25F-C
Panduit CLTS25F-C Corrugated Tubing, Slit Wall, .25" DN x 100'L, Black, 1/Roll
PanduitCLT50F-C20
Panduit CLT50F-C20 Loom Tubing 0.67 in. OD x 100-ft L Slit Corrugated Polyethylene Black
Non-Heat Shrink Tubing and Sleeves 1.5 OD X 1.29 ID 50 FT.

Descriptions

Descriptions of Panduit CLT25F-C20 provided by its distributors.

Panduit CLT25F-C20 Loom Tubing 0.39 in. OD x 100-ft L Slit Corrugated Polyethylene Black
Cable Accessories, Corrugated Loom Tubing, Polyethylene, Black, Roll, Automotive
Panduit CLT25F-C20 Corrugated Tubing, Slit Wall, .25" DN x 100'L, Black, 1/Roll
Corrugated hose, inside Ø 7.2 mm, outside Ø 10.1 mm, polyethylene, black
CORRUGATED LOOM TUBING SLIT WALL, .25" X 100, BLACK POLYETHYLENE., CLT SERIES
Slit Corrugated Black Polyethylene .27 " Loom Tubing 100 ' Per Roll
Corr. Loom Tubing Slit, .25in (6.4mm) x 100 (30.5m), Black
Spiral Wraps, Sleeves, Tubing & Conduit BLACK .265ID 100'
Panduit Sales Corp Clt Slit 25inX100ft Black 1Rl
The corrugated loom tubing slit wall measures .25 (6.4mm) x 100 (30.5m). It is black and made of polyethylene.
Corrugated Split Loom Tubing BLACK .265ID 100'
Loom Tubing, Black, PE, 0.25 x 100ft
CORRUGATED LOOM TUBING SLIT WALL 25IN
Panduit CORRUGATED LOOM TUBING
TUBING CORRUGATED LOOM .25"X100'
TUBING, SLIT CORRUGATED LOOM, 6.7MM, BLACK, 100FT; Sleeving / Tubing Type:Split Corrugated Loom; Sleeving Material:PE (Polyethylene); Sleeving Colour:Black; Internal Diameter:7mm; Length - Metric:30.5m; Length - Imperial
Corrugated Loom Tubing Slit, 0.25 Inch (6.4 mm) x 100 Feet (30.5 Meters), Black. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN