Panduit CLT188F-C20

Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll
$ 217.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT188F-C20.

Electro Sonic

Datasheet1 page8 years ago
Datasheet2 pages24 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
Non-Heat Shrink Tubing and Sleeves 100FT .915"ID BLACK
PanduitSE50P-CR0
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
Alpha WireSW42 BK005
Cable Accessories Spiral Wrap Tubing Polyethylene Black
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool

Descriptions

Descriptions of Panduit CLT188F-C20 provided by its distributors.

Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll
Split Corrugated Loom, Pe, 47Mm, Blk; Sleeving/Tubing Type:Split Corrugated Loom; Sleeving Material:Pe (Polyethylene); Sleeving Colour:Black; Internal Diameter:47Mm; Length - Metric:30.5M; Length - Imperial:100Ft; Product Range:- Rohs Compliant: Yes |Panduit CLT188F-C20
Corrugated Loom Tubing Slit, 1.88 Inch (47.8 mm) x 100 Feet (30.5 Meters), Black. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN