Panduit BSV10X-Q

Butt Splice Terminal 10-12AWG Copper Yellow 29.97mm Tin PAN-TERM® Bottle
$ 1.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSV10X-Q.

IHS

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-63.01%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 12-10 AWG
Splice Terminal 10-12AWG Copper Yellow 41.15mm Tin Bag
TERMINAL, BUTT CONNECTOR, VINYL INSULATED BUTTED SEAM 12-10 AWG, 63-P
3M 94792-ATERMINAL, BUTT SPLICE, CRIMP, YELLOW
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin Bottle
Butt Splice Terminal 10-12AWG Copper Yellow 33mm Tin NylaKrimp™ Bag

Descriptions

Descriptions of Panduit BSV10X-Q provided by its distributors.

Butt Splice Terminal 10-12AWG Copper Yellow 29.97mm Tin PAN-TERM® Bottle
Panduit BSV10X-Q Pan-Term Butt Splice, Insulated, Vinyl, 12-10 AWG, Yellow, 25Pcs
Butt Splice Wire Connector, 10 AWG Max, Yellow, Vinyl Insulation, 600 V, 25 PK
Butt Splice Connector, vinyl insulated, 12 to 10 AWG (replaces BSV10X-L)
Butt-Splice 12 - 10 AWG 1.17in. L Yellow Vinyl 221 deg F 25 Pack
Panduit Sales Corp Butt SpliceVinyl Insul12û10AwgPk25
Splice Terminal 10-12AWG 29.7mm
Terminals BUTT SPLICE 12-10AWG INSUL YELLOW
Terminal, Butt Splice, 12-10Awg, Yel; Insulator Colour:Yellow; Product Range:Bsv Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Insulator Material:Vinyl Rohs Compliant: Yes |Panduit BSV10X-Q
Factory Standard Pack = 25: Expanded wire entry designed to accommodate wire with a larger insulation thickness. Designed to splice two solid or stranded wires together to repair or lengthen wires. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. UL Flammability UL 94V-0. maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN