Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BSN22-M

Splice Terminal 22-26AWG Copper Yellow 20.1mm Tin Box
$ 0.413
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSN22-M.

IHS

Datasheet2 pages0 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2022-04-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-11-25

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
Avikrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton
Panduit JN218-216-C Wire Joint, Nylon Insulated, Beveled, 22-14AWG, Clear
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of Panduit BSN22-M provided by its distributors.

Splice Terminal 22-26AWG Copper Yellow 20.1mm Tin Box
TERMINAL, BUTT SPLICE, 26-22AWG, YEL; In; TERMINAL, BUTT SPLICE, 26-22AWG, YEL; Insulator Colour: Yellow; Product Range: BSN Series; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 22AWG; Conductor Area CSA: 0.5mm²; Insulator Ma
Factory Standard Pack = 1000: Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). CSA rated up to 600 Volts.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN