Pancon Corporation CE156F22-12-C

Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount Bag
$ 1.959
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation CE156F22-12-C.

TME

Datasheet2 pages15 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-10.48%

Alternate Parts

Price @ 1000
$ 1.959
$ 0.966
Stock
4,845
46,492
Authorized Distributors
2
6
Gender
Female
Female
Pitch
-
3.96 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-06-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-02-03
LTD Date2020-02-03

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
TE Connectivity3-640706-1
SL-156 Receptacle Contact, 24-18 AWG, Crimp, Bright Tin Plating, High Force
SL Crimp Terminal, Series 70058, Female, 22-24 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity770849-3
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box

Descriptions

Descriptions of Pancon Corporation CE156F22-12-C provided by its distributors.

Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount Bag
12 Pos Non Polarized .156 Female 22 AWG End Circuit Connector
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator
TW PANCON .156in END TERMINATION CONN
Mas-Con End Connectors - 156 Series - 22 AWG
Wire-Board Connector, Female, 12 Position, 3.96Mm; Pitch Spacing:3.96Mm; No. Of Contacts:12Contacts; Gender:receptacle; Product Range:mas-Con Ce Series; Contact Termination Type:idc / Idt; No. Of Rows:1Rows; Contact Material:- Rohs Compliant: Yes

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE156F22-12C