Panasonic TX2-4.5V

Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-4.5V.

LKR

Datasheet9 pages6 years ago

IHS

Panasonic

Electro Sonic

element14

Inventory History

3 month trend:
-64.84%

CAD Models

Download Panasonic TX2-4.5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAGQ2004H
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
PanasonicAGQ200A4HZ
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
PanasonicAGQ200A4HX
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (10.6x8.4x5.4)mm SMD General Purpose Relay
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount

Descriptions

Descriptions of Panasonic TX2-4.5V provided by its distributors.

Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
Electromechanical Relay Double Pole Double Throw 2A 4.5 Volt 145Ohm Through Hole
High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
4ms 4ms 2A 1A 220V(Max) 4.5V :2C(-) 145¦¸ 31mA 220V@DC DIP 15mm*7.4mm*8.2mm
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output
PCB RELAY, CONTACTS DPDT; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:4.5V; Coil Current:31mA; Coil Resistance:145ohm; Relay Mounting:PCB; External Height:8.2mm; External Width:15mm; External Depth:7.4mm; SVHC:No SVHC (19-Dec-2011); Contact Configuration:DPDT; Contact Current DC Max:2A; Contact Voltage DC Max:30V; External Length / Height:8.2mm; Mounting Type:PCB; No. of Poles:2; Nom Operating Power:140mW; Relay Type:General Purpose; Series:TX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2-4.5V..
  • TX24.5V