Panasonic TX2-12V-1

SIGNAL RELAY, DPDT, 12VDC, 1A, PCB; Coil Type: DC; Contact Configuration: DPDT; Co
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-12V-1.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

Newark

Panasonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-0.40%

CAD Models

Download Panasonic TX2-12V-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-04-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicTQ2-12V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicAGN20012
Telecom Signal Relay 12VDC DPDT (2 Form C) Non-Latching 1A 125VAC 110VDC Through Hole
PanasonicAGN200A12
Signal Relay 12VDC 1.028KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
G6J-Y Relay Single-Side Stable Sealed DPDT 1A 12VDC Through Hole Tube
3ms 3ms 1A 110V 12V DPDT(2 Form C) 977¦¸ 12.3mA 125V SMD,5.7X10.6MM 10.6mm*7.4mm
Relay Signal DPDT 125VAC 12VDC Gull Wing Surface Mount T/R

Descriptions

Descriptions of Panasonic TX2-12V-1 provided by its distributors.

SIGNAL RELAY, DPDT, 12VDC, 1A, PCB; Coil Type:DC; Contact Configuration:DPDT; Co
TX Relay - w/silver palladium (AgPd) contact material
4ms 4ms 1A 220V(Max) 12V 1.028K¦¸ 11.7mA 220V@DC DIP 15mm*7.4mm*8.2mm
Signal Relay 12VDC 1A DPDT(15x7.4x8.2)mm THT Automotive
Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Through Hole
TX Series High Sensitivity 2 A DPDT 12 VDC PCB Through Hole Signal Relay
Low Signal Relays - PCB 2 Form C 2A 30VDC 12VDCDC
PCB RELAYS MINIATURE THROUGH HOLE
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX212V1