Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGN200A12

Signal Relay 12VDC 1.028KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
$ 1.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN200A12.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Newark

Panasonic

element14 APAC

DigiKey

Inventory History

3 month trend:
-12.46%

CAD Models

Download Panasonic AGN200A12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.526
$ 1.72
$ 1.72
Stock
662,257
63,083
63,083
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
9 V
9 V
9 V
Coil Voltage (AC)
-
-
-
Coil Current
12 mA
12 mA
12 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
1.028 kΩ
1.028 kΩ
1.028 kΩ
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2-12V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicAGN20012
Telecom Signal Relay 12VDC DPDT (2 Form C) Non-Latching 1A 125VAC 110VDC Through Hole
PanasonicAGN200S12
RoHS Compliant AC/DC MOMENTARY DC Telecom Relay 1A@110VDC 1.03kOhm 4ms -40C~85C
Omron G6J-2FL-Y-DC12 Relay Low Signal SMT 12V 2A DPDT
Signal Relay 12VDC 976.8Ohm 1A DPDT( (10.6mm 5.7mm 9mm)) THT Ultra-Compact and Slim Relay
Relay Signal DPDT 125VAC 12VDC Gull Wing Surface Mount T/R

Descriptions

Descriptions of Panasonic AGN200A12 provided by its distributors.

Signal Relay 12VDC 1.028KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
Relay; Slim Polarized; 2 Form C; 140 mW (Nom.); Surface Mount Terminal
Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
Miniature Power Relay; Series:AGN; Relay Type:Polarized; Coil Voltage VDC Nom:12V; Coil Resistance:1028ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Power VDC:140mW ;RoHS Compliant: Yes
RELAY, PCB, DPCO, 12VDC; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Resistance:1.028kohm; Contact Configuration:DPCO; Coil Type:DC, Monostable; Coil Current:11.7mA; Nom Operating Power:140mW; Relay Mounting:PCB; External Height:10.6mm; External Width:5.7mm; External Depth:9mm; SVHC:No SVHC (20-Jun-2011); Contact Configuration:DPCO; Contact Current AC Max:300mA; Contact Current DC Max:1A; Contact Material:Silver Palladium, Gold clad; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:140mW; External Length / Height:10.6mm; Mounting Type:SMT; No. of Poles:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Time:4ms; Release Time:4ms; Series:AGN; Switch Current Max:1A; Switching Current Max:1A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGN-200A12
  • AGN200A12.