Panasonic TQ2-12V

Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
$ 1.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-12V.

Panasonic

Datasheet12 pages17 years ago
Datasheet0 pages0 years ago

IHS

Upverter

element14

Electro Sonic

Inventory History

3 month trend:
-28.23%

CAD Models

Download Panasonic TQ2-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicTQ2H-12V
3ms 3ms 1A 15dB 0.6dB 110V 12V 2 Form C (DPDT-NO, NC) 1.028kΩ 11.7mA 125V DIP TH 14mm L × 9mm H
PanasonicAGN20012
Telecom Signal Relay 12VDC DPDT (2 Form C) Non-Latching 1A 125VAC 110VDC Through Hole
PanasonicAGN200A12Z
Signal Relay 12VDC 1A DPDT(10.6x7.4x10)mm SMD / ULTRA-SMALL PACKAGE SLIM POLARIZED RELAY
G6J-Y Relay Single-Side Stable Sealed DPDT 1A 12VDC Through Hole Tube
Omron G6J-2FL-Y-DC12 Relay Low Signal SMT 12V 2A DPDT
Relay Signal DPDT 125VAC 12VDC Gull Wing Surface Mount T/R

Descriptions

Descriptions of Panasonic TQ2-12V provided by its distributors.

Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Through Hole
Relay; Low Profile; 2 Form C; 140 mW (Nom.); Gold-Clad Silver
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 18VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: TQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VA
Signal Relay; Coil Voltage VDC Nom:12V; Coil Resistance:1028ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Power VDC:140mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2-12V.
  • TQ212V