Panasonic AGN20012

Telecom Signal Relay 12VDC DPDT (2 Form C) Non-Latching 1A 125VAC 110VDC Through Hole
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN20012.

Master Electronics

Datasheet9 pages6 years ago

JRH Electronics

Newark

Panasonic

element14

Inventory History

3 month trend:
-44.02%

CAD Models

Download Panasonic AGN20012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicTQ2-12V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTQ2H-12V
3ms 3ms 1A 15dB 0.6dB 110V 12V 2 Form C (DPDT-NO, NC) 1.028kΩ 11.7mA 125V DIP TH 14mm L × 9mm H
PanasonicAGN200A12Z
Signal Relay 12VDC 1A DPDT(10.6x7.4x10)mm SMD / ULTRA-SMALL PACKAGE SLIM POLARIZED RELAY
Omron G6J-2P-Y-DC12 Low Signal Relay SPDT 12VDC Miniature Size
Low Signal Relays - PCB Gullwing NonLatching DPDT 12DC 140mW
Relay Signal DPDT 125VAC 12VDC Gull Wing Surface Mount T/R

Descriptions

Descriptions of Panasonic AGN20012 provided by its distributors.

Telecom Signal Relay 12VDC DPDT (2 Form C) Non-Latching 1A 125VAC 110VDC Through Hole
Relay; Slim Polarized; 2 Form C; 140 mW (Nom.); Standard PC Board
Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm THT / RELAY TELECOM DPDT 1A 12V
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 18VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output
Miniature Power Relay; Series:AGN; Relay Type:Polarized; Coil Voltage VDC Nom:12V; Coil Resistance:1028ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Power VDC:140mW ;RoHS Compliant: Yes
SIGNAL RELAY, DPDT, 12VDC, 1A, THD; Coil; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Resistance:1.028kohm; Contact Configuration:DPCO; Coil Type:DC, Monostable; Coil Current:11.7mA; Nom Operating Power:140mW; Relay Mounting:PCB; External Height:10.6mm; External Width:5.7mm; External Depth:9mm; SVHC:No SVHC (20-Jun-2011); Contact Configuration:DPCO; Contact Current AC Max:300mA; Contact Current DC Max:1A; Contact Material:Silver Palladium, Gold clad; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:140mW; External Length / Height:10.6mm; Mounting Type:PCB; No. of Poles:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Time:4ms; Release Time:4ms; Series:AGN; Switch Current Max:1A; Switching Current Max:1A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGN-20012
  • AGN200/12
  • AGN20012.