Omron G6J-2P-Y DC12

Omron G6J-2P-Y-DC12 Low Signal Relay SPDT 12VDC Miniature Size
$ 3.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6J-2P-Y DC12.

Master Electronics

Datasheet12 pages21 years ago

Sager Electronics

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3ms 3ms 1A 110V 12V DPDT(2 Form C) 977¦¸ 12.3mA 125V SMD,5.7X10.6MM 10.6mm*7.4mm
Relay Signal DPDT 125VAC 12VDC Gull Wing Surface Mount T/R
Signal Relay 12VDC 976.8Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
PanasonicTQ2-12V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicAGN20012
Telecom Signal Relay 12VDC DPDT (2 Form C) Non-Latching 1A 125VAC 110VDC Through Hole
PanasonicAGN200A12
Signal Relay 12VDC 1.028KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay

Descriptions

Descriptions of Omron G6J-2P-Y DC12 provided by its distributors.

Omron G6J-2P-Y-DC12 Low Signal Relay SPDT 12VDC Miniature Size
G6J-Y Relay Single-Side Stable Sealed DPDT 1A 12VDC Through Hole Tube
Electromechanical Relay DPDT 1A 12VDC 976.8Ohm Through Hole
SIGNAL RELAY, DPDT, 12VDC, 1A, THD Coil Type:DC; Contacts:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:12.3mA; Coil Resistance:976.8ohm
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: G6J-Y Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6J-2P-Y-DC12
  • G6J-2P-YDC12
  • G6J-2PY DC12
  • G6J-2PY-DC12
  • G6J2P-Y DC12
  • G6J2PY DC12
  • G6J2PYDC12